
LM2833ZMY/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2833ZMY/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2833ZMY/NOPB |
Description | IC REG BUCK ADJ 3A 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-PowerPad |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Bulk: | 466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,81879 € | 254,63 € |
| Unit Price without VAT: | 1,81879 € |
|---|---|
| Unit Price with VAT: | 2,16436 € |

