Buck Switching Regulator IC Positive Fixed 2V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2788MM-2.0

DigiKey Part Number
2156-LM2788MM-2.0-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2788MM-2.0
Description
IC REG BUCK 2V 120MA 8VSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSSOP
Voltage - Input (Min)
2.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:36000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2880,88389 €254,56 €
Unit Price without VAT:0,88389 €
Unit Price with VAT:1,05183 €