
LM2747MTCX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2747MTCX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2747MTCX/NOPB |
Description | LM2747 1V - 14V VOLTAGE MODE SYN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer National Semiconductor | Duty Cycle (Max) 86% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
| Bulk: | 18464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

