
LM2745MTCX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2745MTCX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2745MTCX/NOPB |
Description | LM2745 1-14V, VOLTAGE MODE SYNCH |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 6V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 86% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 2305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

