
LM27341MY/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM27341MY/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM27341MY/NOPB |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Bulk: | 1844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91911 € | 259,08 € |
| Unit Price without VAT: | 1,91911 € |
|---|---|
| Unit Price with VAT: | 2,28374 € |

