
LM2727MTC | |
|---|---|
DigiKey Part Number | 2156-LM2727MTC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2727MTC |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 2MHz |
Manufacturer National Semiconductor | Duty Cycle (Max) 90% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
| Bulk: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

