
LM2724AM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2724AM/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2724AM/NOPB |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.3V ~ 6.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3.2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 28 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 1610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,53189 € | 258,89 € |
| Unit Price without VAT: | 1,53189 € |
|---|---|
| Unit Price with VAT: | 1,82295 € |

