
LM27222M | |
|---|---|
DigiKey Part Number | 2156-LM27222M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM27222M |
Description | HALF BRIDGE BASED MOSFET DRIVER, |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3A, 4.5A |
Manufacturer National Semiconductor | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 33 V |
Part Status Active | Rise / Fall Time (Typ) 17ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 6.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,20121 € | 255,34 € |
| Unit Price without VAT: | 2,20121 € |
|---|---|
| Unit Price with VAT: | 2,61944 € |

