
LM2703MF-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM2703MF-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2703MF-ADJ |
Description | IC LED DRVR RGLTR 350MA SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 350mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 21V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

