Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26LVCISD-XPE/NOPB

DigiKey Part Number
2156-LM26LVCISD-XPE/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM26LVCISD-XPE/NOPB
Description
IC TEMP SENSOR/SW PRESET 6WSON
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±2.2°C
Current - Output (Max)
-
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point, Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5030,51636 €259,73 €
Unit Price without VAT:0,51636 €
Unit Price with VAT:0,61447 €