
LM26LVCISD-150 | |
|---|---|
DigiKey Part Number | 2156-LM26LVCISD-150-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM26LVCISD-150 |
Description | SINGLE TRIP POINT SWITCH/DIGITAL |
Customer Reference | |
Detailed Description | Thermostat 150°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-150 Models |
Category | Selectable Hysteresis No |
Manufacturer National Semiconductor | Features Trip Test |
Packaging Bulk | Voltage - Supply 1.6 V ~ 5.5 V |
Part Status Active | Current - Supply 8µA |
Trip Temperature Threshold Hot | Operating Temperature -50°C ~ 150°C |
Switching Temperature 150°C | Mounting Type Surface Mount |
Accuracy ±2.2°C | Grade Automotive |
Current - Output (Max) 7mA | Qualification AEC-Q100 |
Output Type Open Drain, Push-Pull | Package / Case 6-WDFN Exposed Pad |
Output Active High, Active Low | Supplier Device Package 6-WSON (2.2x2.5) |
Output Function OverTemp, /OverTemp, VTemp |
| Bulk: | 787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,77340 € | 254,45 € |
| Unit Price without VAT: | 0,77340 € |
|---|---|
| Unit Price with VAT: | 0,92035 € |

