


LM26LVCISD-085/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM26LVCISD-085/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM26LVCISD-085/NOPB |
Description | LM26LV 1.6V-CAPABLE TEMPERATURE |
Customer Reference | |
Detailed Description | Thermostat 85°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 85°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) |
| Bulk: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 361 | 0,71429 € | 257,86 € |
| Unit Price without VAT: | 0,71429 € |
|---|---|
| Unit Price with VAT: | 0,85001 € |

