


LM26LVCISD-065/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM26LVCISD-065/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM26LVCISD-065/NOPB |
Description | LM26LV 1.6V-CAPABLE TEMPERATURE |
Customer Reference | |
Detailed Description | Thermostat 65°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
Category | Output Function OverTemp, /OverTemp, VTemp |
Manufacturer National Semiconductor | Selectable Hysteresis No |
Packaging Bulk | Features Trip Test |
Part Status Active | Voltage - Supply 1.6 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 65°C | Operating Temperature -50°C ~ 150°C |
Accuracy ±2.2°C | Mounting Type Surface Mount |
Current - Output (Max) 7mA | Package / Case 6-WDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 6-WSON (2.2x2.5) |
Output Active High, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 361 | 0,70543 € | 254,66 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

