


LM2686MTC/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2686MTC/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2686MTC/NOPB |
Description | SWITCHED CAPACITOR REGULATOR |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 130kHz 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Charge Pump (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 130kHz | |
Voltage/Current - Output 1 | ±5V, 5.7V ~ 10.8V, 50mA | |
Voltage/Current - Output 2 | 5V, 50mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.85V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Tube: | 1074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

