Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A 14-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2678LD-12

DigiKey Part Number
2156-LM2678LD-12-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2678LD-12
Description
IC REG BUCK 12V 5A 14VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A 14-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Bulk
Frequency - Switching
260kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
14-VSON (6x5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,20121 €255,34 €
Unit Price without VAT:2,20121 €
Unit Price with VAT:2,61944 €