
LM2677SX-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM2677SX-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2677SX-ADJ |
Description | IC REG BUCK ADJ 5A DDPAK |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK/TO-263-7 |
Voltage - Input (Min) 8V | Base Product Number |

