
LM2674LDX-5.0 | |
|---|---|
DigiKey Part Number | 2156-LM2674LDX-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2674LDX-5.0 |
Description | IC REG BUCK 5V 500MA 16WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-WSON (5x5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Bulk: | 1264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

