
LM2642MTC | |
|---|---|
DigiKey Part Number | 2156-LM2642MTC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2642MTC |
Description | 340KHZ PDSO28 |
Customer Reference | |
Detailed Description | Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Embedded systems, Console/Set-Top boxes | Supplier Device Package 28-TSSOP |
Current - Supply 1mA | Base Product Number |
| Bulk: | 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,31746 € | 254,73 € |
| Unit Price without VAT: | 4,31746 € |
|---|---|
| Unit Price with VAT: | 5,13778 € |

