
LM2642MTC/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2642MTC/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2642MTC/NOPB |
Description | LM2642 4.5-30V, TWO-PHASE PEAK C |
Customer Reference | |
Detailed Description | Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Embedded systems, Console/Set-Top boxes | Supplier Device Package 28-TSSOP |
Current - Supply 1mA | Base Product Number |
| Bulk: | 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,70266 € | 254,05 € |
| Unit Price without VAT: | 2,70266 € |
|---|---|
| Unit Price with VAT: | 3,21617 € |

