
LM2640MTCX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2640MTCX-ADJ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2640MTCX-ADJ/NOPB |
Description | LM2640 5.5 V TO 30 V INPUT, 200 |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Controller 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 30V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 28-TSSOP |
Applications Dual Power Supply Controller | Base Product Number |
Voltage - Input 5.5V ~ 30V |
| Bulk: | 1454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,13340 € | 256,67 € |
| Unit Price without VAT: | 5,13340 € |
|---|---|
| Unit Price with VAT: | 6,10875 € |

