Buck Switching Regulator IC Positive Programmable 1.05V, 1.3V, 1.5V, 1.8V 1 Output 0.4mA 10-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2612ATL

DigiKey Part Number
2156-LM2612ATL-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2612ATL
Description
IC REG BUCK PROG 0.4V 10USMD
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.05V, 1.3V, 1.5V, 1.8V 1 Output 0.4mA 10-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uSMD (1.51x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2111,23066 €259,67 €
Unit Price without VAT:1,23066 €
Unit Price with VAT:1,46449 €