
LM2611AMF/S7002213 | |
|---|---|
DigiKey Part Number | 2156-LM2611AMF/S7002213-296-ND |
Manufacturer | |
Manufacturer Product Number | LM2611AMF/S7002213 |
Description | IC REG CUK ADJ SOT23-5 |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -14V | |
Current - Output | - | |
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 8510 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,89331 € | 257,49 € |
| Unit Price without VAT: | 1,89331 € |
|---|---|
| Unit Price with VAT: | 2,25304 € |


