
LM2611AMF-NS | |
|---|---|
DigiKey Part Number | 2156-LM2611AMF-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2611AMF-NS |
Description | IC REG CUK ADJ 1.2A SOT23-5 |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -32V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

