Buck Switching Regulator IC Positive Programmable 1.5V, 1.8V 1 Output 400mA 10-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2608ATL-1.8

DigiKey Part Number
2156-LM2608ATL-1.8-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2608ATL-1.8
Description
IC REG BUCK PROG 400MA 10USMD
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.5V, 1.8V 1 Output 400mA 10-WFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Bulk
Current - Output
Part Status
Obsolete
Frequency - Switching
610kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-35°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-TµSMD (2.25x2.5)
Voltage - Input (Min)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2121,19835 €254,05 €
Unit Price without VAT:1,19835 €
Unit Price with VAT:1,42604 €