

LM2596T-3.3/LF03 | |
|---|---|
DigiKey Part Number | LM2596T-3.3/LF03-ND |
Manufacturer | |
Manufacturer Product Number | LM2596T-3.3/LF03 |
Description | IC REG BUCK 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596T-3.3/LF03 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68300 € | 36,83 € |
| 45 | 3,25267 € | 146,37 € |
| 135 | 3,03481 € | 409,70 € |
| 270 | 2,92830 € | 790,64 € |
| 540 | 2,84056 € | 1.533,90 € |
| 1.035 | 2,77240 € | 2.869,43 € |
| 2.520 | 2,69722 € | 6.796,99 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

