
LM2593HVT-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2593HVT-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2593HVT-3.3/NOPB |
Description | IC REG BUCK 3.3V 2A TO220-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-220-7 Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-7 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Bulk: | 121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,61066 € |

