Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2590HVS-ADJ

DigiKey Part Number
2156-LM2590HVS-ADJ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2590HVS-ADJ
Description
IC REG BUCK ADJ 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
57V
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-7)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.664
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:42664
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
713,57803 €254,04 €
Unit Price without VAT:3,57803 €
Unit Price with VAT:4,25786 €