
LM2578AN | |
|---|---|
DigiKey Part Number | 2156-LM2578AN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2578AN |
Description | IC REG BUCK BST ADJ 750MA 8PDIP |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 750mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 20kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 40V |
| Bulk: | 457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 1,73381 € | 254,87 € |
| Unit Price without VAT: | 1,73381 € |
|---|---|
| Unit Price with VAT: | 2,06323 € |

