
LM2578AM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2578AM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2578AM/NOPB |
Description | IC REG BUCK BOOST 750MA 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 20kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
| Bulk: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,92368 € | 254,36 € |
| Unit Price without VAT: | 2,92368 € |
|---|---|
| Unit Price with VAT: | 3,47918 € |

