
LM2575T-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM2575T-ADJ-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2575T-ADJ |
Description | IC REG BUCK ADJ 1A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Bulk: | 1190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,89562 € | 257,71 € |
| Unit Price without VAT: | 2,89562 € |
|---|---|
| Unit Price with VAT: | 3,44579 € |

