

LM2575T-ADJ/LF03 | |
|---|---|
DigiKey Part Number | 296-35122-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-ADJ/LF03 |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-ADJ/LF03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42600 € | 24,26 € |
| 45 | 2,12444 € | 95,60 € |
| 135 | 1,97207 € | 266,23 € |
| 270 | 1,89748 € | 512,32 € |
| 540 | 1,83609 € | 991,49 € |
| 1.035 | 1,78840 € | 1.850,99 € |
| 2.520 | 1,73579 € | 4.374,19 € |
| 5.040 | 1,70302 € | 8.583,22 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

