
LM2575HVT-12/LF03 | |
|---|---|
DigiKey Part Number | 2156-LM2575HVT-12/LF03-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2575HVT-12/LF03 |
Description | IC REG BUCK 12V 1A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Bulk: | 187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,26165 € | 257,67 € |
| Unit Price without VAT: | 3,26165 € |
|---|---|
| Unit Price with VAT: | 3,88136 € |

