
LM2575D2T-015 | |
|---|---|
DigiKey Part Number | 2156-LM2575D2T-015-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | LM2575D2T-015 |
Description | IC REG BUCK 15V 1A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Tube: | 3900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,91667 € | 255,75 € |
| Unit Price without VAT: | 0,91667 € |
|---|---|
| Unit Price with VAT: | 1,09084 € |

