
LM2574-33BWM | |
|---|---|
DigiKey Part Number | 2156-LM2574-33BWM-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | LM2574-33BWM |
Description | IC REG BUCK 3.3V 500MA 14SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

