
LM25115AMT | |
|---|---|
DigiKey Part Number | 2156-LM25115AMT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM25115AMT |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer National Semiconductor | Current - Supply 4 mA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 16-TSSOP |
Voltage - Input 0V ~ 42V | Base Product Number |
| Bulk: | 269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55060 € | 257,40 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |

