
LM25088MH-2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM25088MH-2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM25088MH-2/NOPB |
Description | LM25088 4.5-42V WIDE VIN, CURREN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V |
Manufacturer National Semiconductor | Frequency - Switching 50kHz ~ 1MHz |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
| Bulk: | 552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

