
LM2467TA | |
|---|---|
DigiKey Part Number | 2156-LM2467TA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2467TA |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-9 |
Datasheet | Datasheet |
Category | Current - Supply 30 mA |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Bulk | Package / Case TO-220-9 Formed Leads |
Part Status Active | Supplier Device Package TO-220-9 |
Applications CRT Driver | Base Product Number |
| Bulk: | 2135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,56774 € | 257,11 € |
| Unit Price without VAT: | 1,56774 € |
|---|---|
| Unit Price with VAT: | 1,86561 € |

