
LM2453TA | |
|---|---|
DigiKey Part Number | 2156-LM2453TA-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2453TA |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-15 |
Datasheet | Datasheet |
Category | Current - Supply 35 mA |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-15 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-220-15 |
Applications CRT Driver | Base Product Number |
| Tube: | 8940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,32162 € | 257,70 € |
| Unit Price without VAT: | 2,32162 € |
|---|---|
| Unit Price with VAT: | 2,76273 € |

