
LM2439T | |
|---|---|
DigiKey Part Number | 2156-LM2439T-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2439T |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CRT Driver | |
Current - Supply | 8 mA | |
Mounting Type | Through Hole | |
Package / Case | TO-220-9 Formed Leads | |
Supplier Device Package | TO-220-9 | |
Base Product Number |
| Bulk: | 5398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 0,62823 € | 258,83 € |
| Unit Price without VAT: | 0,62823 € |
|---|---|
| Unit Price with VAT: | 0,74759 € |

