
LM2426TE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2426TE/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2426TE/NOPB |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-11 |
Datasheet | Datasheet |
Category | Current - Supply 28 mA |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-11 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-220-11 |
Applications CRT Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,74516 € | 255,30 € |
| Unit Price without VAT: | 2,74516 € |
|---|---|
| Unit Price with VAT: | 3,26674 € |

