
LM2426TA | |
|---|---|
DigiKey Part Number | 2156-LM2426TA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2426TA |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CRT Driver | |
Current - Supply | 28 mA | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
| Bulk: | 850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,67309 € | 257,02 € |
| Unit Price without VAT: | 4,67309 € |
|---|---|
| Unit Price with VAT: | 5,56098 € |

