
LM2418T | |
|---|---|
DigiKey Part Number | 2156-LM2418T-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2418T |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Amp 3 CRT Driver TO-220-11 |
Datasheet | Datasheet |
Category | -3db Bandwidth 30 MHz |
Manufacturer National Semiconductor | Current - Supply 18 mA |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-11 Formed Leads |
Applications CRT Driver | Supplier Device Package TO-220-11 |
Number of Circuits 3 |
| Tube: | 2932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,32486 € | 256,37 € |
| Unit Price without VAT: | 7,32486 € |
|---|---|
| Unit Price with VAT: | 8,71658 € |

