
LM2416T | |
|---|---|
DigiKey Part Number | 2156-LM2416T-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2416T |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Amp 3 CRT Driver TO-220-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CRT Driver | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 42 MHz | |
Slew Rate | - | |
Current - Supply | 22 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 |
| Tube: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,34610 € | 256,42 € |
| Unit Price without VAT: | 4,34610 € |
|---|---|
| Unit Price with VAT: | 5,17186 € |

