
LM2415T | |
|---|---|
DigiKey Part Number | 2156-LM2415T-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2415T |
Description | IC DRIVER MONOLITHIC TO-220-11 |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CRT Driver | |
Current - Supply | 13 mA | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
| Tube: | 4757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,66928 € |

