
LM2412ATA | |
|---|---|
DigiKey Part Number | 2156-LM2412ATA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2412ATA |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-11 |
Datasheet | Datasheet |
Category | Current - Supply 21 mA |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Bulk | Package / Case TO-220-11 Formed Leads |
Part Status Active | Supplier Device Package TO-220-11 |
Applications CRT Driver | Base Product Number |
| Bulk: | 3589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,21826 € | 255,10 € |
| Unit Price without VAT: | 2,21826 € |
|---|---|
| Unit Price with VAT: | 2,63973 € |

