
LM2407T | |
|---|---|
DigiKey Part Number | 2156-LM2407T-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2407T |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-11 |
Datasheet | Datasheet |
Category | Current - Supply 11.5 mA |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-11 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-220-11 |
Applications CRT Driver | Base Product Number |
| Tube: | 15514 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,20121 € | 255,34 € |
| Unit Price without VAT: | 2,20121 € |
|---|---|
| Unit Price with VAT: | 2,61944 € |

