
LM239J | |
|---|---|
DigiKey Part Number | LM239J-ND |
Manufacturer | |
Manufacturer Product Number | LM239J |
Description | IC COMPARATOR 4 GEN PUR 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM239J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 15,40700 € | 154,07 € |
| 25 | 14,44680 € | 361,17 € |
| 100 | 13,39020 € | 1.339,02 € |
| 250 | 12,88676 € | 3.221,69 € |
| 500 | 12,58330 € | 6.291,65 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |

