
LM22679TJ-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM22679TJ-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM22679TJ-ADJ |
Description | IC REG BUCK ADJ 5A TO263-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22679TJ-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Max) 42V | Base Product Number |

