
LM2202M | |
|---|---|
DigiKey Part Number | 2156-LM2202M-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2202M |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 230 MHz | |
Slew Rate | - | |
Current - Supply | 48 mA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 13.2V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Tube: | 8289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,48379 € | 260,06 € |
| Unit Price without VAT: | 4,48379 € |
|---|---|
| Unit Price with VAT: | 5,33571 € |

