Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211P

DigiKey Part Number
296-6617-5-ND
Manufacturer
Manufacturer Product Number
LM211P
Description
IC COMPARATOR 1 GEN PUR 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM211P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43100 €4,31 €
500,36100 €18,05 €
1000,33910 €33,91 €
2500,31596 €78,99 €
5000,30206 €151,03 €
1.0000,29059 €290,59 €
2.5000,27849 €696,23 €
5.0000,27119 €1.355,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €

Other Suppliers on DigiKey

17.946In Stock
Ships from Rochester Electronics, LLC